- RS Stock No.:
- 786-5116
- Mfr. Part No.:
- MIC2545A-1YN
- Manufacturer:
- Micrel
Discontinued product
- RS Stock No.:
- 786-5116
- Mfr. Part No.:
- MIC2545A-1YN
- Manufacturer:
- Micrel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
USB Power Switch ICs, Microchip
Specifications
Attribute | Value |
---|---|
Number of Outputs | 2 |
Number of Inputs | 2 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.53 x 6.35 x 3.81mm |