- RS Stock No.:
- 727-5087
- Mfr. Part No.:
- MIC94041YFL TR
- Manufacturer:
- Micrel
Discontinued product
- RS Stock No.:
- 727-5087
- Mfr. Part No.:
- MIC94041YFL TR
- Manufacturer:
- Micrel
Technical data sheets
Legislation and Compliance
Product Details
High Side Power Switches, Micrel Inc
Low or High Enable Logic
Soft Start
Soft Start
Power Switching, Microchip
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | Thin MLF |
Pin Count | 4 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1.2 x 1.2 x 0.75mm |