- RS Stock No.:
- 670-9986
- Mfr. Part No.:
- FSQ0365RLX
- Manufacturer:
- onsemi
Available for back order.
Added
Price Each (In a Pack of 5)
SGD3.088
(exc. GST)
SGD3.366
(inc. GST)
Units | Per unit | Per Pack* |
5 - 10 | SGD3.088 | SGD15.44 |
15 - 20 | SGD2.972 | SGD14.86 |
25 + | SGD2.786 | SGD13.93 |
*price indicative |
- RS Stock No.:
- 670-9986
- Mfr. Part No.:
- FSQ0365RLX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Flyback & Forward PWM Controllers, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 3.5Ω |
Maximum Operating Supply Voltage | 20 V |
Maximum Operating Current | 1.5A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | LSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.4 x 6.6 x 3.6mm |