- RS Stock No.:
- 665-8876
- Mfr. Part No.:
- TPS2113APW
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 665-8876
- Mfr. Part No.:
- TPS2113APW
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Multiplexer, Texas Instruments
Load Switch ICs, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Number of Inputs | 2 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 4.4 x 1.15mm |