- RS Stock No.:
- 204-2498
- Mfr. Part No.:
- MAX20088ATPA/VY+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 204-2498
- Mfr. Part No.:
- MAX20088ATPA/VY+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
The Maxim Integrated dual camera power protector ICs deliver up to 600mA load current to each of their four output channels. Each output is individually protected from short-to-battery, short-to-ground, and overcurrent conditions.
Designed for safety applications
Selectable I2C addresses
Selectable I2C addresses
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Operating Supply Voltage | 15 V |
Maximum Operating Current | 0.6A |
Number of Outputs | 2 |
Number of Inputs | 1 |
Package Type | SWTQFN-EP |
Pin Count | 20 |