- RS Stock No.:
- 171-2079
- Mfr. Part No.:
- BD82032FVJ-GE2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-2079
- Mfr. Part No.:
- BD82032FVJ-GE2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BD82032FVJ is a Single Channel High Side Switch IC employing N-channel power MOSFET with low on resistance and low supply current for the power supply line of universal serial bus (USB). This IC has a built-in over current detection circuit, thermal shutdown circuit, under voltage lockout and soft start circuits.
Over-Current Protection:2.0A
Control Input Logic:Active-High
Output Discharge Function
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
OCP Fast Response
Soft-Start Circuit
ESD Protection
Applications:
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
Monitor for Medical
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type
Control Input Logic:Active-High
Output Discharge Function
Reverse Current Protection when Power Switch Off
Thermal Shutdown
Open-Drain Fault Flag Output
Under-Voltage Lockout
OCP Fast Response
Soft-Start Circuit
ESD Protection
Applications:
Portable Data Terminal
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Single Board Computer
Digital Stethoscope
Network Attached Storage
Monitor for Medical
CT Scanner
ECG(EKG)
Machine Vision Camera for Industrial
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Side Switch |
Power Switch Topology | High Side |
Switch On Resistance | 98mΩ |
Number of Channels | 1 |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 120µA |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.85mm |