- RS Stock No.:
- 123-5539
- Mfr. Part No.:
- SEN013DG
- Manufacturer:
- Power Integrations
Discontinued product
- RS Stock No.:
- 123-5539
- Mfr. Part No.:
- SEN013DG
- Manufacturer:
- Power Integrations
Technical data sheets
Legislation and Compliance
Product Details
SENZero Power Control Switches, Power Integrations
Compact low-cost switch ICs which can be used to eliminate losses in resistive signal paths connected between high-voltage rails and switching power supply controllers. Typical applications include the feed-forward or feedback signal paths in PFC systems and power converters. The devices integrate 650V MOSFET switches with sensing and gate drive circuitry in compact SO-8 packages. Both two and three channel versions are available.
Eliminates significant standby losses in converter resistive signal paths
Disconnects unnecessary circuit blocks during standby, remote-off or light-load conditions
Ultra low leakage (maximum 1 mA) 650V MOSFETs
No external components or additional bias supply needed for remote-off
Minimal component count provides higher reliability
Protection features to help production/manufacturing yields
Energy Efficient: <3 mW loss at 230 Vac in Off/standby mode
Disconnects unnecessary circuit blocks during standby, remote-off or light-load conditions
Ultra low leakage (maximum 1 mA) 650V MOSFETs
No external components or additional bias supply needed for remote-off
Minimal component count provides higher reliability
Protection features to help production/manufacturing yields
Energy Efficient: <3 mW loss at 230 Vac in Off/standby mode
Power Control Switches
Specifications
Attribute | Value |
---|---|
Power Switch Type | High Voltage Control Signal |
Number of Channels | 3 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 4.9 x 3.9 x 1.65mm |