- RS Stock No.:
- 423-169
- Mfr. Part No.:
- TPS2097D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 423-169
- Mfr. Part No.:
- TPS2097D
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Current-Limited Load Switch, Texas Instruments
Load Switch ICs, Texas Instruments
Specifications
Attribute | Value |
---|---|
Number of Outputs | 4 |
Number of Inputs | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 9.9 x 3.91 x 1.58mm |