PREMINES , 25 m 38mm, P320 Grit, P320 Grade

Subtotal (1 unit)*

SGD73.03

(exc. GST)

SGD79.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD73.03

*price indicative

RS Stock No.:
281-9082
Mfr. Part No.:
4902615
Manufacturer:
PREMINES
Find similar products by selecting one or more attributes.
Select all

Brand

PREMINES

Product Type

Abrasive Roll

Abrasive Material

Resin

Grit Size

P320

Grade

P320

Length

25m

Width

38mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREMINES wipes are flexible recommended for carpentry works and mechanical repairs. The waterproof resin allows wet or dry use.

Efficient on hard materials such as metals

The aluminium oxide grain in a semi-open coating gives the product a durable abrasiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy