- RS Stock No.:
- 814-8194
- Mfr. Part No.:
- 750XCXH-24D
- Manufacturer:
- Schneider Electric
17 In stock for delivery within 4 working days
Added
Price Each
SGD189.65
(exc. GST)
SGD206.72
(inc. GST)
Units | Per unit |
1 - 4 | SGD189.65 |
5 + | SGD156.09 |
- RS Stock No.:
- 814-8194
- Mfr. Part No.:
- 750XCXH-24D
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schneider Electric Power Relay, 2W Coil Power, Plug-In Terminals - 750H Series - 750XCXH-24D
Use this power relay from Schneider Electric to open and close an electrical circuit. Its plug-in mounting style makes it quick and easy to attach to a PCB. As the unit is hermetically sealed, it's air-tight and gas-tight, making it suitable for use in hazardous and extreme environments. An extended electrical lifecycle of 100,000 operations means you can rely on it to deliver long-term performance. This is an energy-efficient option, thanks to its low average power consumption of 0.9W.
Features & Benefits
• Response time of 20ms, so reacts almost instantly to keep your system running productively
• IP67-rated housing that's dust-tight and protected against immersion in water for up to one hour
• Resists vibration and shock, making it suitable to use in harsh operating conditions
• Light weight of 130g puts minimal strain on your circuit board
• IP67-rated housing that's dust-tight and protected against immersion in water for up to one hour
• Resists vibration and shock, making it suitable to use in harsh operating conditions
• Light weight of 130g puts minimal strain on your circuit board
Applications
• Industrial lighting systems
• Food and beverage industry
• Security equipment
• Pharmaceutical manufacturing
• Food and beverage industry
• Security equipment
• Pharmaceutical manufacturing
What's the operating temperature range of this power relay?
You can use this hard-wearing relay in challenging operating temperatures between -40°C and +55°C.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 12A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 300V |
Length | 40.9mm |
Coil Resistance | 470Ω |
Coil Power | 2W |
Isolation Coil To Contact | 1.5kVrms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Depth | 50.3mm |
Life | 100000 Operations |
Height | 36.6mm |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 500mW |
Application | Automotive |