Phoenix Contact DIN Rail Solid State Relay, SPDT
- RS Stock No.:
- 265-7548
- Mfr. Part No.:
- 2942658
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD29.00
(exc. GST)
SGD31.61
(inc. GST)
- RS Stock No.:
- 265-7548
- Mfr. Part No.:
- 2942658
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Width | 10.6mm | |
| Standards/Approvals | IEC 60664, EN 50178 | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Width 10.6mm | ||
Standards/Approvals IEC 60664, EN 50178 | ||
Height 75mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module has 1 CO contacts and safe isolation, Basic insulation with screw connection method.
AgNi contact material

