- RS Stock No.:
- 244-0012
- Mfr. Part No.:
- GF1610U7
- Manufacturer:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 244-0012
- Mfr. Part No.:
- GF1610U7
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
Control/Impulse Relays for Modular Contactors
Latch on impulse and remain latched until another impulse is applied
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith
Max 1 min on, with min. 4 min off
Make Time 70 ms
Current shown is Ith
Standards
Conforms to IEC947-5-1, IEC669-1, IEC669-2.
Schneider Electric Modular Contactors
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular enclosures.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V dc, 230 → 240V ac |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Switching Current | 16A |
Number of Poles | 1 |