Phoenix Contact Safety Relay, 250V Coil, 1 NO
- RS Stock No.:
- 220-5833
- Mfr. Part No.:
- 2987338
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
SGD156.50
(exc. GST)
SGD170.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | SGD15.65 | SGD156.50 |
*price indicative
- RS Stock No.:
- 220-5833
- Mfr. Part No.:
- 2987338
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Safety Relay | |
| Coil Voltage | 250V | |
| Contact Configuration | 1 NO | |
| Terminal Type | Spring Cage | |
| Width | 12.7mm | |
| Length | 15.7mm | |
| Height | 29mm | |
| Standards/Approvals | EN 50178, EN 61810-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Safety Relay | ||
Coil Voltage 250V | ||
Contact Configuration 1 NO | ||
Terminal Type Spring Cage | ||
Width 12.7mm | ||
Length 15.7mm | ||
Height 29mm | ||
Standards/Approvals EN 50178, EN 61810-1 | ||
- COO (Country of Origin):
- AT
The Phoenix Contact pluggable miniature power relay with tungsten pre-contact for high switch-on currents up to 800 A peaks. It has 1 N/O contact and operates on input voltage 24 V DC.
Safe isolation according to DIN EN 50178 between Coil and contact
High degree of protection up to RT III depending on type (wash-proof)
Power contacts up to 16 A
Related links
- TE Connectivity Surface Mount Relay 100mA Switching Current, SPDT
- Phoenix Contact, 230V ac Safety Relay
- Siemens ASIsafe Extended AS Interface Safety Relay 250V, Dual-Channel
- Siemens ASIsafe Extended AS Interface Safety Relay 250V, Dual-Channel 2 Safety Contacts
- Siemens ASIsafe Basis AS Interface Safety Relay 250V, Dual-Channel
- Phoenix Contact PSR, 24V Safety Relay
- Phoenix Contact 3
- Phoenix Contact PSR-SCP, 230V ac Safety Relay