Phoenix Contact DIN Rail Interface Relay, 120V ac Coil, 10A Switching Current, 3PDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-7309
Mfr. Part No.:
2903277
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Coil Voltage

120V ac

Product Type

Interface Relay

Contact Configuration

3PDT

Mount Type

DIN Rail

Series

RIF-4-RPT-LV-120AC/3X21

Terminal Type

Push-in

Switching Current

10A

Height

111mm

Standards/Approvals

RoHS

Width

43mm

Length

90mm

The Phoenix Contact pre-assembled relay module with push-in connection having input voltage of 230V AC. It is consisting of relay base, power contact relay and metal retaining bracket.

Ambient temperature -40 to 45 °C

Degree of protection RT II,IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy