Schneider Electric Power Relay, 48V dc Coil, 15 A @ 250 V ac, 15 A @ 28 V dc Switching Current, DPDT
- RS Stock No.:
- 179-7314
- Mfr. Part No.:
- RPM21ED
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 179-7314
- Mfr. Part No.:
- RPM21ED
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
A complete range of electromechanical relays including interface, miniature, and power relays from 1 CO to 4 CO contacts, up to 30 A.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V dc |
Contact Configuration | DPDT |
Switching Current | 15 A @ 250 V ac, 15 A @ 28 V dc |
Number of Poles | 2 |
Latching | No |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 28V dc |
Maximum Switching Current AC | 15 A |
Maximum Switching Current DC | 15 A |
Length | 31mm |
Coil Resistance | 2560Ω |
Coil Power | 850mW |
Contact Material | Silver Alloy |
Depth | 47mm |
Better World Verification | Green Premium |
Life | 100000 cycles |
Maximum Operating Temperature | +55°C |
Height | 27mm |
Series | Harmony Relay RP |
Better World Product | Yes |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 3.75 kVA |
Application | Power |