- RS Stock No.:
- 124-0200
- Mfr. Part No.:
- RPM22F7
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 124-0200
- Mfr. Part No.:
- RPM22F7
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
RPM Series
The RPM power relay range includes sockets with mixed contact terminals and protection modules.
15 A relays with 1, 2, 3 and 4 CO (SPDT, DPDT, 3PDT and 4PDT) contacts
Protection modules (diode, RC circuit or varistor) or 1 timer module (for use only with 3-pole or 4-pole sockets)
Metal hold-down clip for single-contact relays
Protection modules (diode, RC circuit or varistor) or 1 timer module (for use only with 3-pole or 4-pole sockets)
Metal hold-down clip for single-contact relays
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | DPDT |
Mounting Type | Panel Mount |
Switching Current | 15A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Length | 21mm |
Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles |
Isolation Coil To Contact | 4kV ac |
Maximum Operating Temperature | +55°C |
Height | 27mm |
Minimum Operating Temperature | -40°C |
Standards Met | CE, CSA, EN/IEC, GOST, IEC, UL |
Depth | 47mm |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 420 W |
Maximum Switching Power AC | 3.75 kVA |