Omron Plug-in Relay, 12V dc Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 917-540
- Mfr. Part No.:
- MY4IN-D1-GS-R DC12
- Manufacturer:
- Omron
N
Subtotal (1 unit)*
SGD34.36
(exc. GST)
SGD37.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD34.36 |
*price indicative
- RS Stock No.:
- 917-540
- Mfr. Part No.:
- MY4IN-D1-GS-R DC12
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4PDT | |
| Mount Type | Plug-in | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Switching Current | 3A | |
| Switching Power | 150W | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 160Ω | |
| Height | 21.5mm | |
| Width | 28mm | |
| Standards/Approvals | Lloyd's Register | |
| Length | 42.4mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 4PDT | ||
Mount Type Plug-in | ||
Series MY | ||
Terminal Type Plug-In | ||
Switching Current 3A | ||
Switching Power 150W | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 160Ω | ||
Height 21.5mm | ||
Width 28mm | ||
Standards/Approvals Lloyd's Register | ||
Length 42.4mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
The Omron miniature power relay designed for enhancing circuit control with its Advanced operational features and reliability, suitable for a range of demanding environments.
Designed with plug-in terminals for easy integration
Available as single or bifurcated contact models for enhanced performance
Features built-in diode for Coil surge absorption, optimising longevity
Includes a latching lever for simplified circuit checking
Complies with safety standards, ensuring robust and reliable use
Related links
- Omron Plug-in Relay 10A Switching Current, DPDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron DIN Rail Power Relay 3A Switching Current, 4PDT
- Omron DIN Rail Power Relay 240 V ac Coil 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
