Gigavac PCB Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPST-NO
- RS Stock No.:
- 906-233
- Mfr. Part No.:
- G81A2A5
- Manufacturer:
- Gigavac
N
This image is representative of the product range
Subtotal (1 unit)*
SGD510.27
(exc. GST)
SGD556.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD510.27 |
*price indicative
- RS Stock No.:
- 906-233
- Mfr. Part No.:
- G81A2A5
- Manufacturer:
- Gigavac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gigavac | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST-NO | |
| Mount Type | PCB | |
| Series | G81A | |
| Terminal Type | PC Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 10kV dc | |
| Coil Resistance | 70Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 19.8mm | |
| Length | 56.6mm | |
| Height | 18.5mm | |
| Contact Material | Tungsten | |
| Contact Resistance | 0.03Ω | |
| Select all | ||
|---|---|---|
Brand Gigavac | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST-NO | ||
Mount Type PCB | ||
Series G81A | ||
Terminal Type PC Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 10kV dc | ||
Coil Resistance 70Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 19.8mm | ||
Length 56.6mm | ||
Height 18.5mm | ||
Contact Material Tungsten | ||
Contact Resistance 0.03Ω | ||
- COO (Country of Origin):
- CN
The Gigavac relay provides superior switching capabilities with a single pole, normally open configuration, designed for high voltage applications. Its robust construction ensures reliable performance across various environmental conditions.
Tungsten contacts enhance hot load switching durability
Rated for up to 10kV Peak operating voltage
Adaptable for PCB and panel mount configurations
Mechanical life expectancy of 2 million cycles
Compact weight of 56 grams (2 oz) facilitates easy installation
Related links
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NO
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPST-NC
- Gigavac Panel Non-Latching Relay 10A Switching Current, SPST-NO
- Gigavac PCB Non-Latching Relay 10A Switching Current, SPDT
- Gigavac PCB Non-Latching Relay 5A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 10A Switching Current, SPST
- Aratas PCB Non-Latching Relay 10A Switching Current, SPST
