Idec Panel Mount Relay, 24V dc Coil, 32mA Switching Current, DPDT
- RS Stock No.:
- 898-320
- Mfr. Part No.:
- RY2S-ULD-DC24V
- Manufacturer:
- Idec
N
This image is representative of the product range
Subtotal (1 unit)*
SGD30.45
(exc. GST)
SGD33.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD30.45 |
*price indicative
- RS Stock No.:
- 898-320
- Mfr. Part No.:
- RY2S-ULD-DC24V
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Coil Voltage | 24V dc | |
| Product Type | Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Panel Mount | |
| Series | RY | |
| Terminal Type | Plug-In | |
| Switching Current | 32mA | |
| Switching DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 750Ω | |
| Height | 35.6mm | |
| Length | 27.5mm | |
| Width | 14mm | |
| Standards/Approvals | UL | |
| Contact Material | Gold Plated Silver | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Coil Voltage 24V dc | ||
Product Type Relay | ||
Contact Configuration DPDT | ||
Mount Type Panel Mount | ||
Series RY | ||
Terminal Type Plug-In | ||
Switching Current 32mA | ||
Switching DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 750Ω | ||
Height 35.6mm | ||
Length 27.5mm | ||
Width 14mm | ||
Standards/Approvals UL | ||
Contact Material Gold Plated Silver | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
The Idec miniature relay tailored for various electrical applications, designed to optimise operational efficiency and ensure robust performance in control systems.
General purpose miniature relay with 5A contact capacity
Wide variety of Terminal styles and Coil voltages available
Includes an LED indicator for easy status monitoring
Diode included for back EMF protection, enhancing durability
Related links
- Idec Panel Mount Relay 32mA Switching Current, DPDT
- Idec Panel Mount Power Relay 37.5mA Switching Current, DPDT
- Idec Panel Mount Relay 42mA Switching Current, DPDT
- Idec Panel Mount Relay 64mA Switching Current, DPDT
- Idec Panel Mount Power Relay 62mA Switching Current, 4PDT
- Idec Panel Mount Power Relay 60.5mA Switching Current, DPDT
- Idec Panel Mount Power Relay 37.5mA Switching Current, DPDT
- Idec Panel Mount Power Relay 60.5mA Switching Current, DPDT
