Aratas Bracket Non-Latching Relay, 240V ac Coil, 25A Switching Current, DPST
- RS Stock No.:
- 877-852
- Mfr. Part No.:
- G7L2ATUB200240AC
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
SGD26.63
(exc. GST)
SGD29.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD26.63 |
*price indicative
- RS Stock No.:
- 877-852
- Mfr. Part No.:
- G7L2ATUB200240AC
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 240V ac | |
| Contact Configuration | DPST | |
| Mount Type | Bracket | |
| Series | G7L | |
| Terminal Type | Quick Connect | |
| Switching Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 52.5mm | |
| Height | 53mm | |
| Width | 33.5mm | |
| Standards/Approvals | UL | |
| Contact Material | Gold | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Non-Latching Relay | ||
Coil Voltage 240V ac | ||
Contact Configuration DPST | ||
Mount Type Bracket | ||
Series G7L | ||
Terminal Type Quick Connect | ||
Switching Current 25A | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 60°C | ||
Length 52.5mm | ||
Height 53mm | ||
Width 33.5mm | ||
Standards/Approvals UL | ||
Contact Material Gold | ||
Contact Resistance 50mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Omron high-capacity power relay designed for reliable operation in environments prone to momentary voltage drops, ensuring consistent performance and durability.
Wide-range AC-activated Coil handles 200 to 240 VAC at both 50 and 60 Hz
Flame-resistant materials are used for all insulation, meeting UL94V-0 standards
Equipped with quick-connect, screw, and PCB terminals for versatile installation
Manufactured to conform with UL, CSA, and TUV safety standards
Related links
- Aratas Panel Non-Latching Relay 25A Switching Current, DPST
- Aratas Panel Power Relay 25A Switching Current, DPST
- Omron PCB Power Relay 25A Switching Current DPST-NC
- Finder Non-Latching Relay 8A Switching Current, DPDT
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, SPST
- Omron Non-Latching Relay 10A Switching Current, SPDT
- TE Connectivity PCB Non-Latching Relay 30A Switching Current, DPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
