TE Connectivity PCB Signal Relay, 24V dc Coil, 30A Switching Current, 1 NO
- RS Stock No.:
- 850-917
- Mfr. Part No.:
- 1558661-7
- Manufacturer:
- TE Connectivity
N
Subtotal (1 unit)*
SGD9.30
(exc. GST)
SGD10.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD9.30 |
*price indicative
- RS Stock No.:
- 850-917
- Mfr. Part No.:
- 1558661-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Product Type | Signal Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | PCB | |
| Series | T9G | |
| Terminal Type | Through Hole | |
| Switching Current | 30A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 480V ac | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 2560Ω | |
| Coil Power | 900mW | |
| Height | 15.7mm | |
| Length | 29mm | |
| Standards/Approvals | UL | |
| Width | 21.5mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Product Type Signal Relay | ||
Contact Configuration 1 NO | ||
Mount Type PCB | ||
Series T9G | ||
Terminal Type Through Hole | ||
Switching Current 30A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 480V ac | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 2560Ω | ||
Coil Power 900mW | ||
Height 15.7mm | ||
Length 29mm | ||
Standards/Approvals UL | ||
Width 21.5mm | ||
Contact Material Silver Alloy | ||
The TE Connectivity PCB Power Relay under the manufacturer alias T9GV1L14-24 delivers a high-capacity switching solution for printed circuit boards. This robust component features a monostable DC Coil magnetic system for dependable performance.
Operates efficiently with a 24 VDC control Coil voltage
Designed with a 640 Ω Coil resistance
Supports a maximum switching voltage of 250 VAC to 300 VAC
Related links
- TE Connectivity PCB Power Relay 30A Switching Current, 1 NO
- TE Connectivity PCB Non-Latching Relay 30A Switching Current SPST
- TE Connectivity PCB Signal Relay 1A, DPDT
- TE Connectivity PCB Signal Relay 1.25A, SPST
- TE Connectivity PCB Signal Relay 2A, DPDT
- TE Connectivity PCB Signal Relay 3A, 6PDT
- TE Connectivity PCB Signal Relay 2A, DPDT
- TE Connectivity PCB Power Relay 30A Switching Current, DPST
