Aratas PCB Power Relay, 24V Coil, 8A Switching Current, DPST-NO

Subtotal (1 bag of 50 units)*

SGD667.60

(exc. GST)

SGD727.68

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD667.60SGD13.352

*price indicative

RS Stock No.:
785-763
Mfr. Part No.:
G6C 1096A
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

24V

Contact Configuration

DPST-NO

Mount Type

PCB

Series

G6C

Terminal Type

PCB

Switching Current

8A

Switching DC Voltage

30V

Switching AC Voltage

250V

Switching Power

192W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Coil Resistance

2880Ω

Coil Power

200mW

Width

15mm

Length

20mm

Height

10mm

Standards/Approvals

UL

Contact Material

Silver Alloy

Contact Resistance

30mΩ

COO (Country of Origin):
JP
The Omron relay offers miniature, high-capacity switching in a Compact design. It facilitates efficient power management for diverse applications, ensuring reliability while optimising space utilisation.

SPST-NO configuration with a rated capacity of 10A at 250VAC

Low power consumption at only 200mW for enhanced efficiency

Compact dimensions of 20mm x 15mm x 10mm enable use in tight spaces

Available in models that are ultrasonically cleanable for added versatility

RoHS compliant, aligning with modern environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy