TE Connectivity Panel Mount Non-Latching Relay, 12V dc Coil, 10A Switching Current, SPDT-CO

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-243
Mfr. Part No.:
6-1393118-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

SPDT-CO

Mount Type

Panel Mount

Series

KUP

Terminal Type

Quick Connect

Switching Current

10A

Minimum Operating Temperature

-45°C

Switching DC Voltage

9V dc

Switching AC Voltage

240V ac

Coil Resistance

120Ω

Maximum Operating Temperature

70°C

Height

49.2mm

Standards/Approvals

UL

Coil Power

1.2W

Width

35.71mm

Length

38.89mm

Contact Material

Silver Cadmium Oxide

COO (Country of Origin):
CN
The TE Connectivity General Purpose Power Relay is a dependable solution for standard switching tasks. Designed for versatility, it supports a wide range of general applications in automation, lighting, and control panels.

Good mechanical endurance

Suitable for wide operating temperature range

Suitable for general-purpose industrial and commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy