Aratas PCB Power Relay, 24V dc Coil, 23A Switching Current, SPST

Subtotal (1 unit)*

SGD7.30

(exc. GST)

SGD7.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD7.30

*price indicative

RS Stock No.:
266-330
Mfr. Part No.:
G2RL-1A-E2-CV-HA DC24
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G2RL-1A-E2-CV-HA

Terminal Type

PCB Pin

Switching Voltage

250V ac

Switching Current

23A

Impulse Duration

50μs

Standards/Approvals

CQC Certified (Certificate No. CQC17002171904), EN/IEC, EN60335-1, CSA Certified (File No. LR31928), UL Recognised (File No. E41643), TÜV Certified (Certificate No.R50426950)

Height

16.7mm

Width

12.7mm

Length

29mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy