Omron PCB Power Relay, 12V dc Coil, 20A Switching Current, DPDT

Subtotal (1 unit)*

SGD11.45

(exc. GST)

SGD12.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD11.45

*price indicative

RS Stock No.:
266-313
Mfr. Part No.:
G2R-2-SD DC12
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

PCB

Series

G2R

Terminal Type

PCB Pin

Switching Current

20A

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switching Power

200W

Maximum Operating Temperature

70°C

Coil Resistance

400Ω

Height

35.5mm

Coil Power

0.36W

Length

29mm

Width

12.7mm

Standards/Approvals

UL 508 (File No. E41643), CSA 22.2 No.0, IEC/VDE (Certificate No. 40015012 EN 61810-1), No.14 (File No. LR31928)

Contact Material

Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy