Omron PCB Power Relay, 24V dc Coil, 2A Switching Current, SPST
- RS Stock No.:
- 266-249
- Mfr. Part No.:
- G6D-F4B DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD50.31
(exc. GST)
SGD54.84
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD50.31 |
*price indicative
- RS Stock No.:
- 266-249
- Mfr. Part No.:
- G6D-F4B DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6D | |
| Terminal Type | PCB Pin | |
| Switching Current | 2A | |
| Switching Power | 1.25kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 2.9kΩ | |
| Width | 6.5mm | |
| Coil Power | 200mW | |
| Length | 17.5mm | |
| Height | 12.5mm | |
| Standards/Approvals | CSA Certified (File No. LR31928), TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643), EN/IEC | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6D | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Switching Power 1.25kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 2.9kΩ | ||
Width 6.5mm | ||
Coil Power 200mW | ||
Length 17.5mm | ||
Height 12.5mm | ||
Standards/Approvals CSA Certified (File No. LR31928), TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643), EN/IEC | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 100mΩ | ||
Related links
- Omron PCB Power Relay 2A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 2A Switching Current, DPDT
- Omron DIN Rail Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 25A Switching Current, SPST
- Omron PCB Power Relay 36A Switching Current, SPST
