Omron PCB Power Relay, 24V dc Coil, 25A Switching Current, SPST
- RS Stock No.:
- 266-071
- Mfr. Part No.:
- G7J-3A1B-BZ DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD64.11
(exc. GST)
SGD69.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD64.11 |
*price indicative
- RS Stock No.:
- 266-071
- Mfr. Part No.:
- G7J-3A1B-BZ DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G7J | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Switching Power | 5.5kVA | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 288Ω | |
| Maximum Operating Temperature | 60°C | |
| Coil Power | 2.0W | |
| Standards/Approvals | TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), EN/IEC, UL Recognised (File No. E41643) | |
| Length | 51.5mm | |
| Height | 64mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G7J | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Switching Power 5.5kVA | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 288Ω | ||
Maximum Operating Temperature 60°C | ||
Coil Power 2.0W | ||
Standards/Approvals TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928), EN/IEC, UL Recognised (File No. E41643) | ||
Length 51.5mm | ||
Height 64mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron PCB Power Relay 25A Switching Current SPST-NC
- Omron PCB Power Relay 25A Switching Current SPST-NC
- Omron PCB Power Relay 25A Switching Current SPST-NC
- Omron PCB Power Relay 25A Switching Current, DPST
- Omron PCB Power Relay 25A Switching Current, 3PDT
- Omron Panel Power Relay 25A Switching Current SPST-NC
- Omron Panel Power Relay 25A Switching Current SPST-NC
- Omron Panel Power Relay 25A Switching Current SPST-NC
