Omron Power Relay, 5V dc Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

SGD10.11

(exc. GST)

SGD11.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD10.11

*price indicative

RS Stock No.:
266-101
Mfr. Part No.:
G2R-1-SD DC5
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Power Relay

Coil Voltage

5V dc

Contact Configuration

SPDT

Series

G2R

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Switching Power

100W

Minimum Operating Temperature

-40°C

Coil Resistance

70Ω

Maximum Operating Temperature

70°C

Height

35.5mm

Length

29mm

Coil Power

0.36W

Width

12.7mm

Standards/Approvals

CSA 22.2 No.0, IEC/VDE (Certificate No. 40015012 EN 61810-1), No.14 (File No. LR31928), UL 508 (File No. E41643)

Contact Material

Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy