Aratas PCB Power Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 266-046
- Mfr. Part No.:
- G6A-274P-US DC12
- Manufacturer:
- Aratas
Subtotal (1 unit)*
SGD7.40
(exc. GST)
SGD8.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | SGD7.40 |
*price indicative
- RS Stock No.:
- 266-046
- Mfr. Part No.:
- G6A-274P-US DC12
- Manufacturer:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G6A | |
| Terminal Type | PCB Pin | |
| Switching Current | 2A | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 125W | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 720Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 10.1mm | |
| Width | 8.4mm | |
| Standards/Approvals | EN/IEC, UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928) | |
| Length | 20.2mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G6A | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 125W | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 720Ω | ||
Maximum Operating Temperature 70°C | ||
Height 10.1mm | ||
Width 8.4mm | ||
Standards/Approvals EN/IEC, UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), CSA Certified (File No. LR31928) | ||
Length 20.2mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron PCB Power Relay 2A Switching Current, DPDT
- Aratas PCB Relay 2A Switching Current, DPDT
- Omron PCB Power Relay 2A Switching Current, DPDT
- Omron PCB Power Relay 2A Switching Current, SPST
- Omron PCB Power Relay 8A Switching Current, DPDT
- Omron PCB Power Relay 20A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Signal Relay 2A, DPDT
