Aratas PCB Power Relay, 5V dc Coil, 10A Switching Current, SPST

Subtotal (1 unit)*

SGD5.55

(exc. GST)

SGD6.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD5.55

*price indicative

RS Stock No.:
266-038
Distrelec Article No.:
301-71-202
Mfr. Part No.:
G5CA-1A DC5
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G5CA

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Switching DC Voltage

125V dc

Switching Power

2.5kVA

Maximum Operating Temperature

70°C

Coil Resistance

125Ω

Width

16mm

Standards/Approvals

EN/IEC, CSA Certified (File No. LR31928), TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643)

Coil Power

200mW

Length

22mm

Height

11mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

30mΩ

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy