Omron Surface Power Relay, 100V ac Coil, 15A Switching Current, SPDT
- RS Stock No.:
- 192-463
- Mfr. Part No.:
- LY1F AC100/110
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD18.80
(exc. GST)
SGD20.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.80 |
*price indicative
- RS Stock No.:
- 192-463
- Mfr. Part No.:
- LY1F AC100/110
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 100V ac | |
| Contact Configuration | SPDT | |
| Mount Type | Surface | |
| Series | LY | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 400W | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 3750Ω | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE, CE, CSA, EN 61810-1, EN 61984, IEC (TÜV), LR, UL | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 100V ac | ||
Contact Configuration SPDT | ||
Mount Type Surface | ||
Series LY | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 400W | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 3750Ω | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE, CE, CSA, EN 61810-1, EN 61984, IEC (TÜV), LR, UL | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron Surface Power Relay 110 V ac Coil SPDT
- Omron Power Relay 110 V ac Coil SPDT
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 15A Switching Current, SPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Surface Power Relay 110 V ac Coil DPDT
- Omron Power Relay 15A Switching Current, SPDT
