Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 158-746
- Mfr. Part No.:
- G5Q-14 DC24
- Manufacturer:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD2.52
(exc. GST)
SGD2.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 190 unit(s) ready to ship from another location
- Plus 34 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | SGD2.52 |
| 25 - 99 | SGD2.48 |
| 100 + | SGD2.39 |
*price indicative
- RS Stock No.:
- 158-746
- Mfr. Part No.:
- G5Q-14 DC24
- Manufacturer:
- Aratas
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V ac | |
| Switching Power | 1.25kVA | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 85°C | |
| Length | 20.3mm | |
| Coil Power | 400mW | |
| Height | 15.8mm | |
| Standards/Approvals | RoHS | |
| Width | 10.3mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V ac | ||
Switching Power 1.25kVA | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 85°C | ||
Length 20.3mm | ||
Coil Power 400mW | ||
Height 15.8mm | ||
Standards/Approvals RoHS | ||
Width 10.3mm | ||
Contact Material Silver Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Omron PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 3A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPST
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 10A Switching Current, SPDT
