- RS Stock No.:
- 146-2899
- Mfr. Part No.:
- 1009-753
- Manufacturer:
- Megger
Discontinued product
- RS Stock No.:
- 146-2899
- Mfr. Part No.:
- 1009-753
- Manufacturer:
- Megger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MPQ1000 Power Quality Analyzer Plus Kit
The MPQ1000 handheld power quality analyzer has features which make it ideal for troubleshooting, compliance testing and energy audits. Auto CT identification eliminates potential errors due to wrong CT range settings. The analyzer will automatically identify the CT and verify it is connected correctly. This means you can be confident you will have the correct data.But the hardware is not all its about - behind the sturdy exterior is an intelligence that is focused on smart testing, with industry-leading software that enables you to minimize errors while testing, and quickly and easily analyze your results.
The Plus Kit Includes:
Megger MPQ1000 Power Analyser
Unfused Voltage Lead Kit
32GB SD Card
USB Memory Stick (Including MPQ User Guide, Megger PQ PC Software and Software User Guide)
USB Communications Cable
Ethernet Communications Cable
Soft-Sided Case
Universal 24V DC Power Adapter
Battery pack
Unfused Voltage Lead Kit
32GB SD Card
USB Memory Stick (Including MPQ User Guide, Megger PQ PC Software and Software User Guide)
USB Communications Cable
Ethernet Communications Cable
Soft-Sided Case
Universal 24V DC Power Adapter
Battery pack
Megger CP-100CE-ID 100A AC Split Core Current Self-Identifying Current Clamps (20mm ID)
Specifications
Attribute | Value |
---|---|
Absolute Maximum Current Measurement | 6000A |
Number of Phases | 3 |
Maximum Voltage | 1000V ac/dc |
Best Voltage Measurement Accuracy | 0.1 % |
Best Current Measurement Accuracy | 0.1 % |
Display Type | Backlight |
Measurement Standards | CAN/CSA-C22.2 No. 1010.1-92, IEC 60529, IEC 61000-4-15, IEC 61000-4-27, IEC 61000-4-30, IEC 61010-1, IEC 61326, IEEE 1453, MIL-STD-810-G |
Interface Type | Ethernet, USB |
Memory Capacity | 32GB |
Power Source | Battery, Mains |
Battery Type | Rechargeable NiMH |
Battery Life | 8 h |
Model Number p | MPQ1000 |
Width | 60mm |
Height | 250mm |
Minimum Operating Temperature | 0°C |
Length | 175mm |
Minimum Frequency | 42.5 Hz |
Dimensions | 175 x 60 x 250mm |
Maximum Operating Temperature | +50°C |
Maximum Frequency | 69Hz |
Weight | 1.8kg |