- RS Stock No.:
- 144-8207
- Mfr. Part No.:
- HM6050-2S
- Manufacturer:
- Rohde & Schwarz
Discontinued product
- RS Stock No.:
- 144-8207
- Mfr. Part No.:
- HM6050-2S
- Manufacturer:
- Rohde & Schwarz
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
R&S HM6050-2 Line Impedance Stabilisation Network
The HM6050-2 line impedance stabilization network (LISN) is basically a filter network.
Features
Measurement of Line-conducted Interference within the Range from 9kHz…30MHz (CISPR 16)
Selectable Transient Limiter
Artificial Hand Connector
Selectable Transient Limiter
Artificial Hand Connector
A lowpass filter connects the DUT to the AC power lines.
The LISN presents the signal with a well-defined impedance
For measurements with a spectrum analyzer/EMC receiver, the EMC signal is available after having
passed through a highpass filter.
Two identical networks provide the asymmetric noise emission signals of the DUTs L1 and N power lines
The user can choose between the signals; the selected signal will be available at the HM6050-2s test signal output
The LISN presents the signal with a well-defined impedance
For measurements with a spectrum analyzer/EMC receiver, the EMC signal is available after having
passed through a highpass filter.
Two identical networks provide the asymmetric noise emission signals of the DUTs L1 and N power lines
The user can choose between the signals; the selected signal will be available at the HM6050-2s test signal output
EMI pre-compliance measurements in engineering labs
Remotely controlled EMI measurements for EMC diagnosis and pre-compliance
HM6050-2D (Schuko Plug Version for Germany, Spain, Italy, France, ...) 230V ±10%, 50 Hz to 60Hz
HM6050-2K (UK Version) 230V ±10%, 50Hz to 60Hz
HM6050-2S (US Version) 115V ±10%, 50Hz to 60Hz
Specifications
Attribute | Value |
---|---|
Absolute Maximum Current Measurement | 16A |
Maximum Voltage | 115V ac |
Measurement Type | Impedance |
Interface Type | RS232 |
Power Source | Mains |
Model Number p | HM6050-2S |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | +10°C |
Height | 125mm |
Width | 380mm |
Length | 285mm |
Weight | 6kg |
Dimensions | 285 x 380 x 125mm |
Minimum Frequency | 9 kHz |
Maximum Frequency | 30MHz |