Infineon EVAL-M5-E1B1245N-SIC MOSFET Driver for 1EDI20H12AH, FS45MR12W1M1_B11, XMC DriveCard 4400 for Motor Drives
- RS Stock No.:
- 234-2113
- Mfr. Part No.:
- EVALM5E1B1245NSICTOBO1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-2113
- Mfr. Part No.:
- EVALM5E1B1245NSICTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET Driver | |
| For Use With | Motor Drives | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1EDI20H12AH, FS45MR12W1M1_B11, XMC DriveCard 4400 | |
| Kit Name | EVAL-M5-E1B1245N-SIC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET Driver | ||
For Use With Motor Drives | ||
Kit Classification Evaluation Board | ||
Featured Device 1EDI20H12AH, FS45MR12W1M1_B11, XMC DriveCard 4400 | ||
Kit Name EVAL-M5-E1B1245N-SIC | ||
The Infineon CoolSiC MOSFET motor drives evaluation board for motor drive applications. In combination with control boards equipped with the M5 32-pin interface connector such as the XMC drive card 4400, it features and demonstrates our CoolSiC MOSFETs in motor drives.
Lead-free terminal plating
RoHS compliant
Low inductive design
Integrated NTC temperature sensor
On-board EMI filter
Basic insulation between power and signal part
RoHS compliant
Low inductive design
Integrated NTC temperature sensor
On-board EMI filter
Basic insulation between power and signal part
