Microchip Technology ADM01006 MIC2128 High Power Evaluation Board Power Management for MIC2128 for "To evaluate the
- RS Stock No.:
- 198-1161
- Mfr. Part No.:
- ADM01006
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 198-1161
- Mfr. Part No.:
- ADM01006
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Power Management Function | Power Management | |
| For Use With | To evaluate the high current high | |
| Featured Device | MIC2128 | |
| Kit Name | MIC2128 High Power Evaluation Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Power Management Function Power Management | ||
For Use With To evaluate the high current high | ||
Featured Device MIC2128 | ||
Kit Name MIC2128 High Power Evaluation Board | ||
The Microchip MIC2128 is a high current high power evaluation board which is intended to provide a reference design for customers to use the MIC2128 for higher output current and power capability. Provides up to 10A output current that is suitable for many different applications.
Helps to reduce product design cycle time
Optimum platform to evaluate the high current high power capability
Optimum platform to evaluate the high current high power capability
