MikroElektronika Boost 10 Click Boost Converter for LT8337 for Portable Electronics
- RS Stock No.:
- 842-274
- Mfr. Part No.:
- MIKROE-6927
- Manufacturer:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD75.82
(exc. GST)
SGD82.64
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD75.82 |
| 5 + | SGD71.28 |
*price indicative
- RS Stock No.:
- 842-274
- Mfr. Part No.:
- MIKROE-6927
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Power Management Function | Boost Converter | |
| For Use With | Portable Electronics | |
| Kit Classification | Boost Click | |
| Featured Device | LT8337 | |
| Kit Name | Boost 10 Click | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Power Management Function Boost Converter | ||
For Use With Portable Electronics | ||
Kit Classification Boost Click | ||
Featured Device LT8337 | ||
Kit Name Boost 10 Click | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed to provide a stable boosted output voltage tailored for battery-powered devices and applications needing DC/DC voltage increase.
Utilises the LT8337 synchronous step-up DC/DC converter to enhance efficiency
Offers a wide input range of 3.3V to 10V with programmable output from 5V to 12V
Incorporates digital output voltage adjustment through TPL0501 to optimise voltage levels
Features low quiescent current in Burst Mode, increasing efficiency for battery use
Related links
- MikroElektronika Boost 3 Click Boost Converter for TPS61391 for APD
- MikroElektronika Boost 4 Click Boost Converter for TPS61230A for Battery Powered Products
- MikroElektronika Buck & Boost Click Boost Converter for LTC3129-1
- MikroElektronika Boost 5 Click Power Supply for Motor for Motors
- MikroElektronika BLDC FOC Click 3-Phase Motor Drive for MCF8329A for Portable Electronics
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403 for Embedded applications battery
- MikroElektronika MCP16331 INV Click Buck-Boost Converter for MCP4921, MCP16331 for Symmetrical Power Supply
- Brand-Rex Boost 8 Click Boost Converter for LT1945 for mikroBUS Socket, Mikroe development boards
