- RS Stock No.:
- 144-7424
- Mfr. Part No.:
- YFF15SC1E471MT000N
- Manufacturer:
- TDK
7920 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 20)
SGD0.347
(exc. GST)
SGD0.378
(inc. GST)
Units | Per unit | Per Pack* |
20 - 80 | SGD0.347 | SGD6.94 |
100 - 980 | SGD0.33 | SGD6.60 |
1000 - 2480 | SGD0.313 | SGD6.26 |
2500 - 4980 | SGD0.298 | SGD5.96 |
5000 + | SGD0.283 | SGD5.66 |
*price indicative |
- RS Stock No.:
- 144-7424
- Mfr. Part No.:
- YFF15SC1E471MT000N
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | YFF-SC |