- RS Stock No.:
- 144-7392
- Mfr. Part No.:
- YFF18PC0J224MT0H0N
- Manufacturer:
- TDK
3720 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 10)
SGD0.341
(exc. GST)
SGD0.372
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | SGD0.341 | SGD3.41 |
100 - 990 | SGD0.324 | SGD3.24 |
1000 - 2490 | SGD0.308 | SGD3.08 |
2500 - 4990 | SGD0.292 | SGD2.92 |
5000 + | SGD0.278 | SGD2.78 |
*price indicative |
- RS Stock No.:
- 144-7392
- Mfr. Part No.:
- YFF18PC0J224MT0H0N
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK YFF-P Series 3 Terminal Filters
TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).
Applications
Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment
Smartphones
Audiovisual equipment
Information equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | YFF-P |