Bodo Ehmann, 13A, 230V 7 Gang Socket Bar, 1.5m Cable Type G Surge Protection

Subtotal (1 unit)*

SGD191.69

(exc. GST)

SGD208.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD191.69

*price indicative

RS Stock No.:
802-196
Mfr. Part No.:
0215x0607830b-1
Manufacturer:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Number of Sockets

7

Product Type

Socket Bar

Socket Type

Type G

Mains Plug Type

Type G - British BS1363

Corded/Cordless

Corded

Current

13A

Cord Length

1.5m

Colour

Black, Grey

Switchable

No

Surge Protection

Yes

Voltage

230V

RCD Protected

No

Standards/Approvals

REACH, RoHS, UKCA

Fused

No

Power Indicator

No

Filtered

No

COO (Country of Origin):
DE
The Bodo Ehmann Universal Socket Strip With Switch is a high-quality power distribution unit designed for professional and industrial use in the British market.

Rotated 90 degree sockets for optimized cable management without interference

End caps featuring integrated mounting holes for permanent screw installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy