Molex 231953 Female Connector to Pigtail Cable Assembly, 500 mm Red Polybutylene Terephthalate

N

This image is representative of the product range

Subtotal (1 unit)*

SGD37.22

(exc. GST)

SGD40.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD37.22

*price indicative

RS Stock No.:
906-120
Mfr. Part No.:
2319533015
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Female Connector

Product Type

Cable Assembly

Connector Type B

Pigtail

Cable Length

500mm

Voltage

1000V ac/dc

Jacket Colour

Red

Jacket Material

Polybutylene Terephthalate

Standards/Approvals

RoHS

Series

231953

Current Rating

80A

COO (Country of Origin):
IN
The Molex Off-the-Shelf Cable Assembly is a high-quality connection solution designed for reliable signal and power transmission. With its robust construction, it caters to demanding applications in the realm of power and signal cable assemblies.

Single-ended connector design ensures ease of installation

Gold plating on connections enhances conductivity and durability

Constructed with high copper alloy and stainless steel for superior strength

Rated for a maximum current of 80.0A and voltage of 1000V AC/DC

Compact cable length of 500.00mm offers versatility in various layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy