RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS Stock No.:
- 857-462
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD17.67
(exc. GST)
SGD19.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD17.67 | - |
| 10 - 24 | SGD16.25 | 8% |
| 25 + | SGD14.66 | 17% |
*price indicative
- RS Stock No.:
- 857-462
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Unterminated | |
| Connector Type B | CEE 7 | |
| Mains Plug Type | Euro | |
| Cable Length | 2.5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A Unterminated | ||
Connector Type B CEE 7 | ||
Mains Plug Type Euro | ||
Cable Length 2.5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, WEEE, Eu-Directive 2003/11/EC, VDE, OVE, CEBEC, KEMA, S, D, N, FI, LCIE, IMQ, K | ||
Series RS PRO | ||
Current Rating 10A | ||
The RS PRO power supply cord is a high-quality and Durable cable designed for hard wiring to appliances. It features a fully moulded plug with double earth contacts for enhanced safety and reliability in various applications.
Flexible and Durable construction to withstand various environmental conditions
Fully moulded plug for added strength and durability
1mm sq. harmonised cable suitable for comprehensive electrical requirements
Stripped end allows for easy hard-wiring to a suitable connector
Related links
- RS PRO C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO IEC C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO C13 to CEE 7 Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to Unterminated Power Cable Assembly, 2.5 m Black PVC
- RS PRO CEE 7/7 to IEC C13 Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Grey PVC
- RS PRO C19 to Unterminated Power Cable Assembly, 2.5 m Black PVC

