RS PRO IEC C13 to Plug Power Cable, 1.9 m Black PVC
- RS Stock No.:
- 794-498
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD22.97
(exc. GST)
SGD25.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 971 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD22.97 | - |
| 10 + | SGD21.13 | 8% |
*price indicative
- RS Stock No.:
- 794-498
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable | |
| Connector Type B | Plug | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Moulded Plug | |
| Cable Length | 1.9m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SI 32, WEEE | |
| Series | RS PRO | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable | ||
Connector Type B Plug | ||
Mains Socket Type C13 | ||
Mains Plug Type Moulded Plug | ||
Cable Length 1.9m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SI 32, WEEE | ||
Series RS PRO | ||
Current Rating 10A | ||
- COO (Country of Origin):
- AT
RS PRO 10 A Power Cable 1.9 m
This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial environments. With a length of 1.9 metres, it provides flexibility and ease of use in connecting devices to power sources. The cable is rated for 10 A and 250 V, ensuring safe and efficient power transmission.
Features and Benefits
Cable Length: 1.9 m for versatile connectivity
Connector Type A: IEC C13 for secure device connection
Connector Type B: Moulded Plug for robust power input
Current Rating: 10 A for reliable power delivery
Jacket Colour: Black for professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V for high compatibility with electrical systems
Connector Type A: IEC C13 for secure device connection
Connector Type B: Moulded Plug for robust power input
Current Rating: 10 A for reliable power delivery
Jacket Colour: Black for professional appearance
Jacket Material: Polyvinyl Chloride for durability and insulation
Voltage: 250 V for high compatibility with electrical systems
Applications
Industrial machinery
Commercial appliances
Office equipment
Data centres
Commercial appliances
Office equipment
Data centres
Additional Information
Complies with CE, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, SI 32, WEEE standards
Suitable for use in environments requiring compliance with European safety and environmental regulations
Suitable for use in environments requiring compliance with European safety and environmental regulations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO IEC C13 to Plug Power Cable, 1.9 m Black PVC
- RS PRO IEC C13 to SEV 1011 Swiss Power Cable, 1.9 m Black PVC
- RS PRO IEC C13 to Straight Power Cable, 1.9 m Black PVC
- RS PRO IEC C13 to Plug Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to Plug Power Cable Assembly, 2.5 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to NEMA 5-15 Power Cable, 2.5 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cable, 2.5 m Black PVC

