RS PRO Male to Open, Terminal Crimped Power Cable Assembly, 3 m
- RS Stock No.:
- 707-858
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD4.36
(exc. GST)
SGD4.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 311 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD4.36 | - |
| 10 - 24 | SGD4.01 | 8% |
| 25 + | SGD3.61 | 17% |
*price indicative
- RS Stock No.:
- 707-858
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Male | |
| Connector Type B | Open, Terminal Crimped | |
| Cable Length | 3m | |
| Voltage | 12 V | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable Assembly | ||
Connector Type A Male | ||
Connector Type B Open, Terminal Crimped | ||
Cable Length 3m | ||
Voltage 12 V | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The RS Pro 5.5mm x 2.5mm DC power extension cable cord is widely used for IP camera CCTV surveillance security camera DVR LED strip router invoice printer low voltage devices.
Easy to install and reliable connection
100% copper wires conductor
RoHS and REACH compliant
Related links
- RS PRO Male to Open 3 m
- Schurter 6051.2109 Power Cable Assembly, 3 m Black
- Schurter 6051.2093 Power Cable Assembly, 3 m Black
- RS PRO IEC C13 to Straight Power Cable Assembly, 3 m Black PVC
- HARTING 33400 Connector to Power Cable Assembly, 3 m Black Polyurethane
- HARTING Han Compact Male to Female Power Cable Assembly, 3 m Black PVC
- HARTING Female 6 way Female to Power Cable Assembly, 3 m
- HARTING Female 4 way Straight Female to Power Cable Assembly, 3 m

