Schurter 9009.0111 Power Cable Assembly Black
- RS Stock No.:
- 577-318
- Distrelec Article No.:
- 302-15-242
- Mfr. Part No.:
- 9009.0111
- Manufacturer:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
SGD12.05
(exc. GST)
SGD13.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 350 unit(s) shipping from 31 August 2026
- Plus 111 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12.05 |
*price indicative
- RS Stock No.:
- 577-318
- Distrelec Article No.:
- 302-15-242
- Mfr. Part No.:
- 9009.0111
- Manufacturer:
- Schurter
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Power Cable Assembly | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 9009.0111 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Power Cable Assembly | ||
Voltage 250V | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 9009.0111 | ||
Related links
- Schurter Power Cable Assembly Black 6051.2045
- Schurter Power Cable Assembly Black 6051.2009
- Schurter Power Cable Assembly Black 6011.0215
- Schurter Power Cable Assembly Black 6051.2015
- Schurter Power Cable Assembly Black 6051.2109
- Schurter Power Cable Assembly Black 6052.0039
- Schurter Power Cable Assembly Black 6051.2093
- HARTING M8 5 m Cable Assembly, Black Unscreened Cross Linked Polyethylene Sheath
