RS PRO Unterminated to Straight Power Cable, 2 m White PVC
- RS Stock No.:
- 558-937
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save SGD9.70
View bulk pricing optionsSubtotal (1 unit)*
SGD12.12
(exc. GST)
SGD13.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 211 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD12.12 | - |
| 10 - 24 | SGD11.15 | SGD9.70 |
| 25 + | SGD10.06 | SGD51.50 |
*price indicative
- RS Stock No.:
- 558-937
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | Unterminated | |
| Product Type | Power Cable | |
| Connector Type B | Straight | |
| Mains Plug Type | BS1363A UK | |
| Cable Length | 2m | |
| Voltage | 250V ac | |
| Jacket Colour | White | |
| Jacket Material | PVC | |
| Standards/Approvals | ASTA, BS1363A, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Unterminated | ||
Product Type Power Cable | ||
Connector Type B Straight | ||
Mains Plug Type BS1363A UK | ||
Cable Length 2m | ||
Voltage 250V ac | ||
Jacket Colour White | ||
Jacket Material PVC | ||
Standards/Approvals ASTA, BS1363A, EU-Directive 2002/95/EC, EU-Directive 2002/96/EC - WEEE, EU-Directive 2003/11/EC, HAR, RoHS, SASO, Singapore Safety Mark | ||
- COO (Country of Origin):
- GB
RS PRO 2 m Power Cable, 13 A BS 1363/A Connector
This RS PRO power cable is designed for reliable electrical connections in various settings. With a 2-metre length, it is Ideal for use in environments where flexibility and reach are required. The cable supports a current rating of 13 A and a voltage of 250 V, making it suitable for a wide range of electrical devices.
Features and Benefits
Cable Length: 2 m length provides flexibility and reach for various setups.
Connector Type: BS 1363/A ensures compatibility with standard UK sockets.
Current Rating: 13 A supports high-power devices safely.
Jacket Colour: White for a clean and professional appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Voltage: 250 V suitable for most electrical applications.
Connector Type: BS 1363/A ensures compatibility with standard UK sockets.
Current Rating: 13 A supports high-power devices safely.
Jacket Colour: White for a clean and professional appearance.
Jacket Material: Polyvinyl Chloride offers durability and resistance to wear.
Voltage: 250 V suitable for most electrical applications.
Applications
Domestic electrical installations
Commercial power distribution
Office equipment connections
Commercial power distribution
Office equipment connections
Additional Information
Complies with standards such as ASTA, BS1363A, and RoHS.
Meets EU Directives for safety and environmental compliance.
Certified with the Singapore Safety Mark for quality assurance.
Meets EU Directives for safety and environmental compliance.
Certified with the Singapore Safety Mark for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Unterminated to Straight Male Power Cable, 2 m White PVC
- RS PRO Unterminated to CEE 7 Power Cable, 2 m White PVC
- RS PRO Unterminated to Straight Power Cable, 2 m Black PVC
- RS PRO Unterminated to BS1363 Power Cord, 2 m White PVC
- RS PRO Unterminated to CEE 7/16 Europlug Power Cord, 2 m White PVC
- RS PRO Jack to CEE 7 Power Cable, 2 m White PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2 m White PVC
- RS PRO BS13/13 Free End to BS1363 Power Cable, 2 m White PVC

