RS PRO Power Cable, White 1mm² 75 °C Polyvinyl Chloride
- RS Stock No.:
- 185-6568
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-6568
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Cable | |
| Jacket Colour | White | |
| Outside Diameter | 3mm | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 750V ac | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | IEC60227 1997, GB5023 2008 | |
| Cable CSA | 1mm² | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 75°C | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Cable | ||
Jacket Colour White | ||
Outside Diameter 3mm | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 750V ac | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals IEC60227 1997, GB5023 2008 | ||
Cable CSA 1mm² | ||
Conductor Material Copper | ||
Maximum Operating Temperature 75°C | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
Applications
Applicable to AC rated voltage 450/750V and below power, household appliances, instruments and telecommunications equipment and other lines, and mostly used in a variety of mechanical equipment, and has strong flexibility
Related links
- Alpha Wire Alpha Essentials Communication & Control Grey Polyvinyl Chloride 75 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 90 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 90 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 90 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 90 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 90 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 90 °C
- RS PRO H05V2V2-F / 3092Y White Polyvinyl Chloride 90 °C

