RND RND 465 Power 1.5 mm² Power Cable, Black Polyvinyl Chloride PVC, 5m
- RS Stock No.:
- 492-404
- Mfr. Part No.:
- RND 465-01010
- Manufacturer:
- RND
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD9.68
(exc. GST)
SGD10.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD9.68 | - |
| 10 - 24 | SGD8.90 | 8% |
| 25 + | SGD7.85 | 18% |
*price indicative
- RS Stock No.:
- 492-404
- Mfr. Part No.:
- RND 465-01010
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Black | |
| Length | 5m | |
| Armoured | No | |
| Cable Type | Power | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Black | ||
Length 5m | ||
Armoured No | ||
Cable Type Power | ||
Sheath Material Polyvinyl Chloride PVC | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Power extension cable is designed for seamless connectivity with mains powered devices, making it an indispensable companion for both home and professional use. With its Type F connectors, it ensures compatibility across various European countries while maintaining a robust and reliable connection. The durable PVC jacket provides excellent protection against wear and tear, making this cable suitable for both indoor and outdoor setups. At 5 metres in length, it caters to hard to reach Schuko plugs and sockets, ensuring versatility for a range of applications. Whether you are setting up a workstation or needing extra reach for appliances, this extension cable delivers functionality without compromising on safety.
Offers an extended reach for power connectivity
Compatible with a variety of mains powered devices
Designed for safe usage in multiple European regions
Constructed from high quality PVC for enhanced durability
Straight connector orientation for easy installation
Equipped with a 16A current rating for reliable performance
Max voltage rating ensures safety and efficiency
Meets stringent testing standards for electrical performance
Compatible with a variety of mains powered devices
Designed for safe usage in multiple European regions
Constructed from high quality PVC for enhanced durability
Straight connector orientation for easy installation
Equipped with a 16A current rating for reliable performance
Max voltage rating ensures safety and efficiency
Meets stringent testing standards for electrical performance
Related links
- RND RND 465 Power 1.5 mm² Power Cable 5m
- RND RND 465 Power 1.5 mm² Power Cable 5m
- RND RND 465 Power 1 mm² Power Cable 5m
- RND RND 465 Power 1.5 mm² Power Cable 10m
- RND RND 465 Power 1.5 mm² Power Cable 3m
- RND RND 465 Power 1.5 mm² Power Cable 3m
- RND RND 465 Power 1.5 mm² Power Cable 10m
- RND RND 465 Power 1 mm² Power Cable 2.5m