Phoenix Contact 14250 4 Core Power Cable, Black, Grey 1.5mm² 80 °C, 1.5 m PUR

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

SGD1,115.52

(exc. GST)

SGD1,215.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD1,115.52-
10 +SGD1,026.178%

*price indicative

RS Stock No.:
281-520
Mfr. Part No.:
1425037
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

4

Jacket Colour

Black, Grey

Cable Length

1.5m

Jacket Material

PUR

Outside Diameter

6.75mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

DIN EN 60811-404, cUL Listed, DIN EN 50267-2-1, DIN EN 60332-2-2, DIN VDE 0472, EAC, IEC 61076-2-111, RoHS, UL 758/1581, UL 758/1581 FT2, UL Listed

Cable CSA

1.5mm²

Conductor Material

Bare Copper Wire

Series

14250

Maximum Operating Temperature

80°C

COO (Country of Origin):
PL
The Phoenix Contact Power cable combines robust construction with outstanding performance, designed to meet the demands of reliable power supply in various applications. With a 4-position configuration and L-coding, it ensures protection against mismatching, promoting safer connections. The cable’s halogen-free PUR material provides not only durability but also environmental sustainability, making it suitable for a range of industrial environments.

Fully compliant with industry standards to ensure top notch safety

Lightweight construction makes it easy to handle and install

Rated for a wide range of ambient temperatures suitable for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy