Phoenix Contact 14250 4 Core Power Cable, Grey, Black 2.5mm² 80 °C, 3 m PUR
- RS Stock No.:
- 280-576
- Mfr. Part No.:
- 1425078
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save SGD907.60
View bulk pricing optionsSubtotal (1 unit)*
SGD1,133.82
(exc. GST)
SGD1,235.86
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD1,133.82 | - |
| 10 + | SGD1,043.06 | SGD907.60 |
*price indicative
- RS Stock No.:
- 280-576
- Mfr. Part No.:
- 1425078
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Jacket Colour | Grey, Black | |
| Cable Length | 3m | |
| Jacket Material | PUR | |
| Outside Diameter | 8.8mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404 | |
| Cable CSA | 2.5mm² | |
| Series | 14250 | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Jacket Colour Grey, Black | ||
Cable Length 3m | ||
Jacket Material PUR | ||
Outside Diameter 8.8mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals DIN EN 60332-1-2, DIN EN 50267-2-1, cUL Listed, UL Listed, UL 758/1581 FT1, UL 758/1581, RoHS, IEC 61076-2-111, EAC, DIN VDE 0472, DIN EN 60811-404 | ||
Cable CSA 2.5mm² | ||
Series 14250 | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable is designed to provide reliable power supply solutions, perfectly balancing durability and functionality. With its halogen-free PUR material, this cable ensures safety and environmental compliance, making it a choice for various industrial applications. The robust design features a 4-position connector and an angled M12 socket, ensuring easy installation even in tight spaces. With an operational temperature range from -50°C to 80°C, this cable maintains performance under a variety of conditions, making it suitable for both fixed and flexible installations.
Operational temperature range ensures performance in extreme conditions
High insulation resistance contributes to long lasting durability
Electrical testing guarantees 100% reliability before use
Lightweight design facilitates ease of handling and installation
Robust cable structure provides resistance to abrasion and wear
Related links
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact SAC 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 85 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Grey 2.5mm² 80 °C, 3 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 1.5 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 10 m Polyurethane
- Phoenix Contact 14250 4 Core Power Cable Black 2.5mm² 80 °C, 3 m Polyvinyl Chloride
